Cree LED4 V White LED PLCC 4 SMD, CLA2A-WKW-CYAZ0343

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6821
Mfr. Part No.:
CLA2A-WKW-CYAZ0343
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

5.6 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

9500 mlm

Lens Shape

Round

Colour Temperature

5500K

COO (Country of Origin):
CN