Cree LED3.3 V White LED 1616 (0606) SMD, XLamp XQ-A XQAAWT-02-0000-00000H3E5

Stock information currently inaccessible
RS Stock No.:
145-6303
Mfr. Part No.:
XQAAWT-02-0000-00000H3E5
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

1616 (0606)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Radiant Flux

1000mW

Number of Pins

2

Viewing Angle

100 °

Luminous Flux

45.7 lm

Lens Shape

Dome

Lens Colour

Clear

Forward Current

300mA

Dimensions

1.6 x 1.6 x 1.6mm

Colour Temperature

4000K

Series

XLamp XQ-A

Priced to Clear

Yes

COO (Country of Origin):
CN