Cree2.73 → 2.98 V White LED 1616 (0606) SMD, XLamp XD16 XD16AWT-H0-0000-000000KE1
- RS Stock No.:
- 144-9385
- Mfr. Part No.:
- XD16AWT-H0-0000-000000KE1
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£5.77
(exc. VAT)
£6.92
(inc. VAT)
- RS Stock No.:
- 144-9385
- Mfr. Part No.:
- XD16AWT-H0-0000-000000KE1
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | 1616 (0606) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.73 → 2.98 V | |
| Number of Pins | 2 | |
| Viewing Angle | 135 ° | |
| Luminous Flux | 170 lm | |
| Lens Shape | Square | |
| Forward Current | 1500mA | |
| Dimensions | 1.6 x 1.6 x 0.7mm | |
| Colour Temperature | 5000K | |
| Series | XLamp XD16 | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type 1616 (0606) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.73 → 2.98 V | ||
Number of Pins 2 | ||
Viewing Angle 135 ° | ||
Luminous Flux 170 lm | ||
Lens Shape Square | ||
Forward Current 1500mA | ||
Dimensions 1.6 x 1.6 x 0.7mm | ||
Colour Temperature 5000K | ||
Series XLamp XD16 | ||
- COO (Country of Origin):
- US
