Nichia3.3 V White LED 3535 SMD, NVSL219CT-4070

Stock information currently inaccessible
RS Stock No.:
137-2146
Mfr. Part No.:
NVSL219CT-4070
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

91 cd

Number of Pins

2

Luminous Flux

340 lm

Lens Shape

Rectangle

Dimensions

3.5 x 3.5 x 2mm

Colour Temperature

4000K

Lens Finish

Diffused

Forward Current

1800mA

COO (Country of Origin):
JP