Nichia3.3 V White LED SMD, E17A NCSLE17AT-4070
- RS Stock No.:
- 137-2144
- Mfr. Part No.:
- NCSLE17AT-4070
- Brand:
- Nichia
Stock information currently inaccessible
- RS Stock No.:
- 137-2144
- Mfr. Part No.:
- NCSLE17AT-4070
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Number of Pins | 2 | |
| Luminous Flux | 151 lm | |
| Lens Shape | Rectangle | |
| Series | E17A | |
| Lens Finish | Diffused | |
| Forward Current | 700mA | |
| Colour Temperature | 4000K | |
| Dimensions | 1.7 x 1.7 x 0.27mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Number of Pins 2 | ||
Luminous Flux 151 lm | ||
Lens Shape Rectangle | ||
Series E17A | ||
Lens Finish Diffused | ||
Forward Current 700mA | ||
Colour Temperature 4000K | ||
Dimensions 1.7 x 1.7 x 0.27mm | ||
- COO (Country of Origin):
- JP
