Nichia6.8 V White LED 3030 (1212) SMD, NT2W757DRT-V1-6580
- RS Stock No.:
- 137-2142
- Mfr. Part No.:
- NT2W757DRT-V1-6580
- Brand:
- Nichia
Stock information currently inaccessible
- RS Stock No.:
- 137-2142
- Mfr. Part No.:
- NT2W757DRT-V1-6580
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.8 V | |
| Luminous Intensity | 24.2 cd | |
| Number of Pins | 2 | |
| Luminous Flux | 85.6 lm | |
| Lens Shape | Rectangle | |
| Lens Finish | Diffused | |
| Forward Current | 150mA | |
| Dimensions | 3 x 3 x 0.52mm | |
| Colour Temperature | 6500K | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.8 V | ||
Luminous Intensity 24.2 cd | ||
Number of Pins 2 | ||
Luminous Flux 85.6 lm | ||
Lens Shape Rectangle | ||
Lens Finish Diffused | ||
Forward Current 150mA | ||
Dimensions 3 x 3 x 0.52mm | ||
Colour Temperature 6500K | ||
- COO (Country of Origin):
- JP
