Nichia3.3 V White LED SMD, E17A NCSWE17AT-6570

Stock information currently inaccessible
RS Stock No.:
137-2023
Mfr. Part No.:
NCSWE17AT-6570
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Luminous Flux

158 lm

Lens Shape

Rectangle

Series

E17A

Colour Temperature

6500K

Dimensions

1.7 x 1.7 x 0.27mm

Lens Finish

Diffused

Forward Current

700mA

COO (Country of Origin):
JP