Nichia3.3 V White LED SMD, E17A NCSLE17AT-4070

Stock information currently inaccessible
RS Stock No.:
137-2020
Mfr. Part No.:
NCSLE17AT-4070
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Luminous Flux

151 lm

Lens Shape

Rectangle

Series

E17A

Lens Finish

Diffused

Forward Current

700mA

Dimensions

1.7 x 1.7 x 0.27mm

Colour Temperature

4000K

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy