VCC2.8 V Green LED 3216 (1206) SMD, CMD15-21VGD/TR8
- RS Stock No.:
- 137-1383
- Mfr. Part No.:
- CMD15-21VGD/TR8
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1383
- Mfr. Part No.:
- CMD15-21VGD/TR8
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Green | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 6.5 mcd | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 570 nm | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Dimensions | 3.2 x 1.5 x 1.1mm | |
| Forward Current | 150mA | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Green | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 6.5 mcd | ||
Lens Shape Rectangle | ||
Dominant Wavelength 570 nm | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Dimensions 3.2 x 1.5 x 1.1mm | ||
Forward Current 150mA | ||
- COO (Country of Origin):
- CN
