VCC2.4 V Red LED 3216 (1206) SMD, CMD12-21SRC/TR8
- RS Stock No.:
- 137-1354
- Mfr. Part No.:
- CMD12-21SRC/TR8
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1354
- Mfr. Part No.:
- CMD12-21SRC/TR8
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Red | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 24 mcd | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 660 nm | |
| Lens Colour | Clear | |
| Lens Finish | Non-Diffused | |
| Dimensions | 3 x 1 x 2mm | |
| Forward Current | 150mA | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Red | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 24 mcd | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 660 nm | ||
Lens Colour Clear | ||
Lens Finish Non-Diffused | ||
Dimensions 3 x 1 x 2mm | ||
Forward Current 150mA | ||
- COO (Country of Origin):
- CN
