VCC1.7 V Red LED 7012X1

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-1306
Mfr. Part No.:
7012X1
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

LED Colours

Red

Forward Voltage

1.7 V

Lens Shape

Rectangle

Dominant Wavelength

660 nm

Dimensions

2 x 1.25 x 0.8mm