Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1287
- Mfr. Part No.:
- 4304H5
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Green | |
| Package Type | 5mm (T-1 3/4) | |
| Forward Voltage | 2.1 V | |
| Viewing Angle | 40 ° | |
| Dominant Wavelength | 563 nm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Green | ||
Package Type 5mm (T-1 3/4) | ||
Forward Voltage 2.1 V | ||
Viewing Angle 40 ° | ||
Dominant Wavelength 563 nm | ||
