VCC3.15 V White LED 2012 (0805) SMD, VAOL-S8WR4
- RS Stock No.:
- 137-1231
- Mfr. Part No.:
- VAOL-S8WR4
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1231
- Mfr. Part No.:
- VAOL-S8WR4
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | White | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 3.15 V | |
| Luminous Intensity | 72 mcd | |
| Viewing Angle | 150 ° | |
| Lens Shape | Rectangle | |
| Lens Finish | Diffused | |
| Forward Current | 100mA | |
| Lens Colour | Yellow | |
| Dimensions | 2 x 1.25 x 1.0mm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours White | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Forward Voltage 3.15 V | ||
Luminous Intensity 72 mcd | ||
Viewing Angle 150 ° | ||
Lens Shape Rectangle | ||
Lens Finish Diffused | ||
Forward Current 100mA | ||
Lens Colour Yellow | ||
Dimensions 2 x 1.25 x 1.0mm | ||
- COO (Country of Origin):
- CN
