VCC2.1 V Green & Red LED 3025 (1210) SMD, 7011X1/5
- RS Stock No.:
- 137-1079
- Mfr. Part No.:
- 7011X1/5
- Brand:
- VCC
Stock information currently inaccessible
- RS Stock No.:
- 137-1079
- Mfr. Part No.:
- 7011X1/5
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Green, Red | |
| Package Type | 3025 (1210) | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 7.5 mcd, 17 mcd | |
| Viewing Angle | 100 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 560 nm, 660 nm | |
| Dimensions | 3 x 2.5 x 1.5mm | |
| Forward Current | 70mA | |
| Lens Colour | Clear | |
| Lens Finish | Non-Diffused | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Green, Red | ||
Package Type 3025 (1210) | ||
Mounting Type Surface Mount | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 7.5 mcd, 17 mcd | ||
Viewing Angle 100 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 560 nm, 660 nm | ||
Dimensions 3 x 2.5 x 1.5mm | ||
Forward Current 70mA | ||
Lens Colour Clear | ||
Lens Finish Non-Diffused | ||
- COO (Country of Origin):
- JP
