ams OSRAM2.1 V, 2.9 V, 3.2 V RGB LED Through Hole, Micro SIDELED M4518 KRBT QDLP61.3A-5B5C-CF-0-0
- RS Stock No.:
- 137-0363
- Mfr. Part No.:
- KRBT QDLP61.3A-5B5C-CF-0-0
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-0363
- Mfr. Part No.:
- KRBT QDLP61.3A-5B5C-CF-0-0
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue, Green, Red | |
| Mounting Type | Through Hole | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.1 V, 2.9 V, 3.2 V | |
| Luminous Intensity | 2450 mcd | |
| Number of Pins | 12 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 464 / 530 / 621 nm | |
| Series | Micro SIDELED M4518 | |
| Dimensions | 4.5 x 1.8 x 1.1mm | |
| Lens Colour | White | |
| Forward Current | 30 (Blue) mA, 30 (Green) mA, 30 (Red) mA | |
| Lens Finish | White | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue, Green, Red | ||
Mounting Type Through Hole | ||
Number of LEDs 3 | ||
Forward Voltage 2.1 V, 2.9 V, 3.2 V | ||
Luminous Intensity 2450 mcd | ||
Number of Pins 12 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 464 / 530 / 621 nm | ||
Series Micro SIDELED M4518 | ||
Dimensions 4.5 x 1.8 x 1.1mm | ||
Lens Colour White | ||
Forward Current 30 (Blue) mA, 30 (Green) mA, 30 (Red) mA | ||
Lens Finish White | ||
