Lumileds3 V White LED 2835 SMD, LUXEON 2835 L128-4080EA3500001
- RS Stock No.:
- 136-8790
- Mfr. Part No.:
- L128-4080EA3500001
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 136-8790
- Mfr. Part No.:
- L128-4080EA3500001
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 2835 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 29 lm | |
| Lens Shape | Rectangle | |
| Dimensions | 3.5 x 2.8 x 0.7mm | |
| Forward Current | 60mA | |
| Lens Colour | Yellow | |
| Colour Temperature | 4000K | |
| Series | LUXEON 2835 | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 2835 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 29 lm | ||
Lens Shape Rectangle | ||
Dimensions 3.5 x 2.8 x 0.7mm | ||
Forward Current 60mA | ||
Lens Colour Yellow | ||
Colour Temperature 4000K | ||
Series LUXEON 2835 | ||
- COO (Country of Origin):
- MY
