Cree LED12.2 V White LED SMD, XLamp XHP70.2 XHP70B-00-0000-0D0BP20E5

Stock information currently inaccessible
RS Stock No.:
135-6896
Mfr. Part No.:
XHP70B-00-0000-0D0BP20E5
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

4

Forward Voltage

12.2 V

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

1830 lm @ 85°C, 2015 lm @25°C

Lens Shape

Dome

Dimensions

7 x 7 x 4.34mm

Colour Temperature

4000K

Series

XLamp XHP70.2

Forward Current

2400mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy