Cree LED12.4 V White LED 5050 SMD, XLamp XHP50.2 XHP50B-00-0000-0D0HH40E5
- RS Stock No.:
- 134-6729
- Mfr. Part No.:
- XHP50B-00-0000-0D0HH40E5
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-6729
- Mfr. Part No.:
- XHP50B-00-0000-0D0HH40E5
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 5050 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 12.4 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1073 lm | |
| Lens Shape | Dome | |
| Dimensions | 5 x 5 x 3.5mm | |
| Colour Temperature | 4000K | |
| Series | XLamp XHP50.2 | |
| Forward Current | 3000mA | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 5050 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 12.4 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1073 lm | ||
Lens Shape Dome | ||
Dimensions 5 x 5 x 3.5mm | ||
Colour Temperature 4000K | ||
Series XLamp XHP50.2 | ||
Forward Current 3000mA | ||
