Cree LED12.4 V White LED SMD, XLamp XHP70 XHP70A-00-0000-0D0BN40E3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
134-6706
Mfr. Part No.:
XHP70A-00-0000-0D0BN40E3
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12.4 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1965 lm

Lens Shape

Dome

Forward Current

4800mA

Dimensions

7 x 7 x 4.49mm

Colour Temperature

5000K

Series

XLamp XHP70

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy