Cree LED11.9 V White LED 3535 SMD, XLamp XHP35 XHP35A-H0-0000-0D0BD40E2
- RS Stock No.:
- 134-6691
- Mfr. Part No.:
- XHP35A-H0-0000-0D0BD40E2
- Brand:
- Cree
Stock information currently inaccessible
- RS Stock No.:
- 134-6691
- Mfr. Part No.:
- XHP35A-H0-0000-0D0BD40E2
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 11.9 V | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 612 lm | |
| Lens Shape | Flat Top | |
| Colour Temperature | 5700K | |
| Series | XLamp XHP35 | |
| Dimensions | 3.45 x 3.45 x 1mm | |
| Forward Current | 1050mA | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 11.9 V | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 612 lm | ||
Lens Shape Flat Top | ||
Colour Temperature 5700K | ||
Series XLamp XHP35 | ||
Dimensions 3.45 x 3.45 x 1mm | ||
Forward Current 1050mA | ||
