ams OSRAM9.6 V White LED DURIS E2835 GW JTLRS1.EM-K1K4-A838-1
- RS Stock No.:
- 133-6263
- Mfr. Part No.:
- GW JTLRS1.EM-K1K4-A838-1
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 133-6263
- Mfr. Part No.:
- GW JTLRS1.EM-K1K4-A838-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Forward Voltage | 9.6 V | |
| Colour Temperature | 2700K | |
| Series | DURIS E2835 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Forward Voltage 9.6 V | ||
Colour Temperature 2700K | ||
Series DURIS E2835 | ||
- COO (Country of Origin):
- CN
