- RS Stock No.:
- 133-6262
- Mfr. Part No.:
- GW JTLRS1.EM-K1K4-A737-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 133-6262
- Mfr. Part No.:
- GW JTLRS1.EM-K1K4-A737-1
- Brand:
- OSRAM Opto Semiconductors
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM DURIS E 2835 Series LEDs
The DURIS E series LEDs from OSRAM Opto Semiconductors, is the perfect homogeneity and high efficiency solution for cost-effectiveness applications. The combination of optimum lumen package, a wide beam angle and a compact footprint is perfect for uniform light distribution.
Applications in indoor general lighting
Viewing angle of 120° ideal for homogenous linear light distribution
Footprint size of 2.8 ´ 3.5 mm
Viewing angle of 120° ideal for homogenous linear light distribution
Footprint size of 2.8 ´ 3.5 mm
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Forward Voltage | 9.6 V |
Colour Temperature | 3000K |
Series | DURIS E2835 |