ams OSRAM9.6 V White LED SMD, DURIS E2835 GW JTLRS1.EM-K1K4-A838-1

Stock information currently inaccessible
RS Stock No.:
133-5739
Mfr. Part No.:
GW JTLRS1.EM-K1K4-A838-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

9.6 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

27 lm

Lens Shape

Rectangle

Series

DURIS E2835

Colour Temperature

2700K

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy