ROHM2.2 V Yellow LED 2012 (0805) SMD, SML-H12Y8TT86

Stock information currently inaccessible
RS Stock No.:
133-2889
Mfr. Part No.:
SML-H12Y8TT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Yellow

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

63 mcd

Number of Pins

2

Lens Shape

Rectangular

Dominant Wavelength

593 nm

Forward Current

20mA

Lens Colour

Clear

Dimensions

2 x 1.25 x 0.8mm