ROHM2.2 V Orange LED 2012 (0805) SMD, SML-H12D8TT86

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-2886
Mfr. Part No.:
SML-H12D8TT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Orange

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

63 mcd

Number of Pins

2

Lens Shape

Rectangular

Dominant Wavelength

608 nm

Lens Colour

Clear

Dimensions

2 x 1.25 x 0.8mm

Forward Current

20mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy