ROHM2.1 V Yellow-Green LED 1608 (0603) SMD, SML-D15MWT86

Stock information currently inaccessible
RS Stock No.:
133-2879
Mfr. Part No.:
SML-D15MWT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Yellow-Green

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

71 mcd

Number of Pins

2

Lens Shape

Rectangular

Dominant Wavelength

573 nm

Lens Finish

Milky White

Forward Current

20mA

Dimensions

1.6 x 0.8 x 0.55mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy