ROHM2.9 V Blue LED 1611 (0605) SMD, SMLA13BC8TT86
- RS Stock No.:
- 133-2865
- Mfr. Part No.:
- SMLA13BC8TT86
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-2865
- Mfr. Part No.:
- SMLA13BC8TT86
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Blue | |
| Package Type | 1611 (0605) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Luminous Intensity | 36 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 475 nm | |
| Forward Current | 5mA | |
| Lens Colour | Clear | |
| Dimensions | 1.6 x 1.15 x 0.55mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Blue | ||
Package Type 1611 (0605) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Luminous Intensity 36 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Dominant Wavelength 475 nm | ||
Forward Current 5mA | ||
Lens Colour Clear | ||
Dimensions 1.6 x 1.15 x 0.55mm | ||
