Lite-On2.4 V Green & Yellow LED PLCC 2 SMD, LTST-T680KGWT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
127-8449
Mfr. Part No.:
LTST-T680KGWT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Green, Yellow

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

576.5 nm

Forward Current

80mA

Lens Finish

Diffused

Dimensions

3.2 x 2.8 x 1.9mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy