Lite-On2.4 V Amber, Yellow LED 3mm Through Hole, LTL1CHKYK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
127-8387
Mfr. Part No.:
LTL1CHKYK
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Amber, Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

320 mcd

Number of Pins

2

Viewing Angle

45 °

Lens Shape

Round

Dominant Wavelength

595 nm

Forward Current

60mA

Lens Finish

Clear

Lens Colour

Clear

Dimensions

3.8 (Dia.) x 5.2mm

COO (Country of Origin):
TH