Osram Opto2.1 V Red LED 3030 (1212) SMD, OSLON SSL 150 GR CSHPM1.23-JUKQ-1-0-350-R18
- RS Stock No.:
- 126-3156P
- Mfr. Part No.:
- GR CSHPM1.23-JUKQ-1-0-350-R18
- Brand:
- OSRAM Opto Semiconductors
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£41.10
(exc. VAT)
£49.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 145 | £0.822 |
| 150 - 295 | £0.694 |
| 300 - 595 | £0.646 |
| 600 + | £0.602 |
*price indicative
- RS Stock No.:
- 126-3156P
- Mfr. Part No.:
- GR CSHPM1.23-JUKQ-1-0-350-R18
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Luminous Flux | 68 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 632 nm | |
| Dimensions | 3 x 3 x 1.51mm | |
| Forward Current | 1000mA | |
| Series | OSLON SSL 150 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Luminous Flux 68 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 632 nm | ||
Dimensions 3 x 3 x 1.51mm | ||
Forward Current 1000mA | ||
Series OSLON SSL 150 | ||
- COO (Country of Origin):
- MY
