Osram Opto1.85 V Red LED 3030 (1212) SMD, OSLON SSL 80 GF CS8PM2.24-4S2T-1-0
- RS Stock No.:
- 126-3148P
- Mfr. Part No.:
- GF CS8PM2.24-4S2T-1-0
- Brand:
- OSRAM Opto Semiconductors
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£71.90
(exc. VAT)
£86.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 145 | £1.438 |
| 150 - 295 | £1.326 |
| 300 - 595 | £1.234 |
| 600 + | £1.208 |
*price indicative
- RS Stock No.:
- 126-3148P
- Mfr. Part No.:
- GF CS8PM2.24-4S2T-1-0
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.85 V | |
| Radiant Flux | 270mW | |
| Number of Pins | 2 | |
| Viewing Angle | 80 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 730 nm | |
| Forward Current | 1000mA | |
| Dimensions | 3 x 3 x 2.36mm | |
| Series | OSLON SSL 80 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.85 V | ||
Radiant Flux 270mW | ||
Number of Pins 2 | ||
Viewing Angle 80 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 730 nm | ||
Forward Current 1000mA | ||
Dimensions 3 x 3 x 2.36mm | ||
Series OSLON SSL 80 | ||
- COO (Country of Origin):
- MY
