Kingbright2.5 V Green & Yellow LED 3216 (1206) SMD, KPTBD-3216 KPTBD-3216SYKCGKC
- RS Stock No.:
- 125-4507
- Mfr. Part No.:
- KPTBD-3216SYKCGKC
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-4507
- Mfr. Part No.:
- KPTBD-3216SYKCGKC
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green, Yellow | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 250 mcd, 600 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 30 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 570 nm, 590 nm | |
| Dimensions | 3.2 x 1.6 x 1.8mm | |
| Forward Current | 30mA | |
| Series | KPTBD-3216 | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green, Yellow | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 250 mcd, 600 mcd | ||
Number of Pins 4 | ||
Viewing Angle 30 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 570 nm, 590 nm | ||
Dimensions 3.2 x 1.6 x 1.8mm | ||
Forward Current 30mA | ||
Series KPTBD-3216 | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
