Kingbright4 V Blue LED 1608 (0603) SMD, KPHD-1608QBC-D

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
125-4503
Mfr. Part No.:
KPHD-1608QBC-D
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

140 mcd

Number of Pins

2

Viewing Angle

90 °

Lens Shape

Dome

Dominant Wavelength

465 nm

Lens Colour

Clear

Forward Current

30mA

Dimensions

1.6 x 0.8 x 0.65mm

COO (Country of Origin):
CN