Kingbright3.2 V Green LED 1608 (0603) SMD, KPG-0603VGC-TT-5MAV

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
125-4494
Mfr. Part No.:
KPG-0603VGC-TT-5MAV
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

80 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

527 nm

Lens Colour

Clear

Dimensions

0.65 x 0.35 x 0.2mm

Forward Current

10mA

COO (Country of Origin):
CN