ams OSRAM2.95 V Yellow LED SMD, SYNIOS P2720 KY DMLQ31.FY-8HF8J-5F-1
- RS Stock No.:
- 124-9076
- Mfr. Part No.:
- KY DMLQ31.FY-8HF8J-5F-1
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 124-9076
- Mfr. Part No.:
- KY DMLQ31.FY-8HF8J-5F-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 5 | |
| Forward Voltage | 2.95 V | |
| Luminous Intensity | 22 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 42.4 → 71 lm | |
| Lens Shape | Flat | |
| Series | SYNIOS P2720 | |
| Dimensions | 2 x 2.75 x 0.6mm | |
| Forward Current | 10 → 400mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 5 | ||
Forward Voltage 2.95 V | ||
Luminous Intensity 22 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 42.4 → 71 lm | ||
Lens Shape Flat | ||
Series SYNIOS P2720 | ||
Dimensions 2 x 2.75 x 0.6mm | ||
Forward Current 10 → 400mA | ||
- COO (Country of Origin):
- MY
