ROHM2.1 V, 3 V, 3.1 V RGB LED 1510 (0604) SMD, SMLP36RGB2W3R
- RS Stock No.:
- 124-6884
- Mfr. Part No.:
- SMLP36RGB2W3R
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 124-6884
- Mfr. Part No.:
- SMLP36RGB2W3R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | RGB | |
| Package Type | 1510 (0604) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.1 V, 3 V, 3.1 V | |
| Luminous Intensity | 110 (Green) mcd, 35 (Blue) mcd, 35 (Red) mcd | |
| Number of Pins | 6 | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 475 (Blue) nm, 535 (Green) nm, 629 (Red) nm | |
| Dimensions | 1.5 x 1 x 0.2mm | |
| Forward Current | 5mA | |
| Lens Finish | Milky White | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours RGB | ||
Package Type 1510 (0604) | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 2.1 V, 3 V, 3.1 V | ||
Luminous Intensity 110 (Green) mcd, 35 (Blue) mcd, 35 (Red) mcd | ||
Number of Pins 6 | ||
Lens Shape Rectangular | ||
Dominant Wavelength 475 (Blue) nm, 535 (Green) nm, 629 (Red) nm | ||
Dimensions 1.5 x 1 x 0.2mm | ||
Forward Current 5mA | ||
Lens Finish Milky White | ||
