ROHM2.1 V Yellow-Green LED 1611 (0605) SMD, SML-A1 SML-A12MTT86
- RS Stock No.:
- 124-6863
- Mfr. Part No.:
- SML-A12MTT86
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 124-6863
- Mfr. Part No.:
- SML-A12MTT86
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow-Green | |
| Package Type | 1611 (0605) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 40 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 573 nm | |
| Lens Finish | Clear | |
| Forward Current | 20mA | |
| Series | SML-A1 | |
| Dimensions | 1.6 x 0.55 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow-Green | ||
Package Type 1611 (0605) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 40 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Dominant Wavelength 573 nm | ||
Lens Finish Clear | ||
Forward Current 20mA | ||
Series SML-A1 | ||
Dimensions 1.6 x 0.55 x 1.15mm | ||
