ROHM1.9 V Blue & Red LED 1513 (0605) SMD, SML522BU1WT86
- RS Stock No.:
- 124-6861
- Mfr. Part No.:
- SML522BU1WT86
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 124-6861
- Mfr. Part No.:
- SML522BU1WT86
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Blue, Red | |
| Package Type | 1513 (0605) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 1.9 V | |
| Luminous Intensity | 21 (Red) mcd, 22 (Blue) mcd | |
| Number of Pins | 4 | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 476 (Blue) nm, 629 (Red) nm | |
| Lens Finish | Milky White | |
| Forward Current | 5mA | |
| Dimensions | 1.5 x 1.3 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Blue, Red | ||
Package Type 1513 (0605) | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 1.9 V | ||
Luminous Intensity 21 (Red) mcd, 22 (Blue) mcd | ||
Number of Pins 4 | ||
Lens Shape Rectangular | ||
Dominant Wavelength 476 (Blue) nm, 629 (Red) nm | ||
Lens Finish Milky White | ||
Forward Current 5mA | ||
Dimensions 1.5 x 1.3 x 0.6mm | ||
