ROHM2.2 V Red LED 3020 (1208) SMD, SML-01 SML-012UTT86
- RS Stock No.:
- 124-6860
- Mfr. Part No.:
- SML-012UTT86
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 124-6860
- Mfr. Part No.:
- SML-012UTT86
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Red | |
| Package Type | 3020 (1208) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 100 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 625 nm | |
| Lens Finish | Clear | |
| Forward Current | 20mA | |
| Series | SML-01 | |
| Dimensions | 3 x 2 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Red | ||
Package Type 3020 (1208) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 100 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Dominant Wavelength 625 nm | ||
Lens Finish Clear | ||
Forward Current 20mA | ||
Series SML-01 | ||
Dimensions 3 x 2 x 1.3mm | ||
