Lumileds2.75 V Blue LED SMD, LUXEON SunPlus 20 L1SP-RYL0002000000

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-2540
Mfr. Part No.:
L1SP-RYL0002000000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.75 V

Viewing Angle

165 °

Dominant Wavelength

455 nm

Series

LUXEON SunPlus 20

Forward Current

1050mA

Dimensions

2 x 2 x 1.35mm

COO (Country of Origin):
MY