Lumileds2.8 V Purple LED SMD, LUXEON SunPlus 35 L1SP-PRP2003500000
- RS Stock No.:
- 124-1103
- Mfr. Part No.:
- L1SP-PRP2003500000
- Brand:
- Lumileds
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.13
(exc. VAT)
£3.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.313 | £3.13 |
| 50 + | £0.309 | £3.09 |
*price indicative
- RS Stock No.:
- 124-1103
- Mfr. Part No.:
- L1SP-PRP2003500000
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | Purple | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Viewing Angle | 150 ° | |
| Dimensions | 3.5 x 3.5 x 0.8mm | |
| Forward Current | 300mA | |
| Series | LUXEON SunPlus 35 | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours Purple | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Viewing Angle 150 ° | ||
Dimensions 3.5 x 3.5 x 0.8mm | ||
Forward Current 300mA | ||
Series LUXEON SunPlus 35 | ||
- COO (Country of Origin):
- MY
