Cree LED3.5 V Blue LED 3535 SMD, XLamp XP-E2 XPEBBL-L1-0000-00301
- RS Stock No.:
- 123-8684
- Mfr. Part No.:
- XPEBBL-L1-0000-00301
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 123-8684
- Mfr. Part No.:
- XPEBBL-L1-0000-00301
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | Blue | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Number of Pins | 2 | |
| Viewing Angle | 135 ° | |
| Luminous Flux | 45.7 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 485 nm | |
| Forward Current | 1000mA | |
| Dimensions | 3.45 x 3.45 x 2.26mm | |
| Series | XLamp XP-E2 | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours Blue | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Number of Pins 2 | ||
Viewing Angle 135 ° | ||
Luminous Flux 45.7 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 485 nm | ||
Forward Current 1000mA | ||
Dimensions 3.45 x 3.45 x 2.26mm | ||
Series XLamp XP-E2 | ||
- COO (Country of Origin):
- CN
