Cree LED2.6 V, 3.8 V, 4 V RGB LED PLCC 6 SMD, CLX6D-FKB-CN1R1H1BB7D3D3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
123-8683
Mfr. Part No.:
CLX6D-FKB-CN1R1H1BB7D3D3
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

RGB

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V, 3.8 V, 4 V

Luminous Intensity

710 mcd, 1400 mcd, 2800 mcd

Number of Pins

6

Lens Shape

Square

Dominant Wavelength

480 nm, 540 nm, 624 nm

Forward Current

35 mA, 50 mA

Dimensions

3.5 x 3.4 x 2.8mm

COO (Country of Origin):
CN