Cree LED2.6 V, 4 V RGB LED PLCC 6 SMD, SLV6A-FKB-CK1P1G1BB7R3R3
- RS Stock No.:
- 123-8680
- Mfr. Part No.:
- SLV6A-FKB-CK1P1G1BB7R3R3
- Brand:
- Cree
Stock information currently inaccessible
- RS Stock No.:
- 123-8680
- Mfr. Part No.:
- SLV6A-FKB-CK1P1G1BB7R3R3
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | RGB | |
| Package Type | PLCC 6 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V, 4 V | |
| Luminous Intensity | 560 mcd, 1120 mcd, 2240 mcd | |
| Number of Pins | 6 | |
| Lens Shape | Dome | |
| Dominant Wavelength | 480 nm, 540 nm, 624 nm | |
| Forward Current | 35 mA, 50 mA | |
| Dimensions | 5.5 x 5.5 x 2.5mm | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours RGB | ||
Package Type PLCC 6 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V, 4 V | ||
Luminous Intensity 560 mcd, 1120 mcd, 2240 mcd | ||
Number of Pins 6 | ||
Lens Shape Dome | ||
Dominant Wavelength 480 nm, 540 nm, 624 nm | ||
Forward Current 35 mA, 50 mA | ||
Dimensions 5.5 x 5.5 x 2.5mm | ||
- COO (Country of Origin):
- CN
