Cree LED2.6 V Red LED PLCC 4 SMD, CLM2C-RCA-CWBZ0BB3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
123-8675
Mfr. Part No.:
CLM2C-RCA-CWBZ0BB3
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Red

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

5600 mcd

Number of Pins

4

Lens Shape

Dome

Dominant Wavelength

624 nm

Dimensions

3.2 x 2.8 x 3.76mm

Forward Current

70mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy