Cree LED3.8 V White LED PLCC 4 SMD, CLA1B-MKW-XD0F0E83
- RS Stock No.:
- 123-8672
- Mfr. Part No.:
- CLA1B-MKW-XD0F0E83
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-8672
- Mfr. Part No.:
- CLA1B-MKW-XD0F0E83
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8 V | |
| Luminous Intensity | 3023 mcd | |
| Number of Pins | 4 | |
| Luminous Flux | 13.9 lm | |
| Lens Shape | Rectangular | |
| Colour Temperature | 4700K | |
| Forward Current | 80mA | |
| Dimensions | 3.2 x 2.8 x 1.9mm | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.8 V | ||
Luminous Intensity 3023 mcd | ||
Number of Pins 4 | ||
Luminous Flux 13.9 lm | ||
Lens Shape Rectangular | ||
Colour Temperature 4700K | ||
Forward Current 80mA | ||
Dimensions 3.2 x 2.8 x 1.9mm | ||
- COO (Country of Origin):
- CN
