Cree LED3 V Amber LED PLCC 6 SMD, CLP6C-AKW-CZ0B0AA3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
123-8671
Mfr. Part No.:
CLP6C-AKW-CZ0B0AA3
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Amber

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

9000 mcd

Number of Pins

6

Lens Shape

Dome

Dominant Wavelength

596 nm

Dimensions

5 x 6 x 2.5mm

Forward Current

3 x 80mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy