Cree LED 4 V Blue LED PLCC 2 Surface CLM3A-BKW-CTBVA463
- RS Stock No.:
- 123-8667
- Mfr. Part No.:
- CLM3A-BKW-CTBVA463
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 123-8667
- Mfr. Part No.:
- CLM3A-BKW-CTBVA463
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 480nm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Dominant Wavelength 480nm | ||
- COO (Country of Origin):
- CN
Cree CLM3 Colour Series LEDs
The CLM3 colour series LEDs are 1-in-1 surface mounted (SMD) devices, packaged in the industry standard PLCC2 package. The CLM3 LEDs perform with high reliability and are Ideal for use under various environmental and illumination application conditions. These LED devices are suitable for channel lettering or general backlighting and illumination applications due to their wide viewing angle. Their flat TOP emitting surface makes the CLM3 LED Ideal for use with light pipes. Other possible applications include light strips and architectural lighting.
Industry standard PLCC2 package
Size: 2.7 x 2.0mm
Viewing angle: 120°
