Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-H1-0000-00HE7

Subtotal (1 reel of 1000 units)*

£638.00

(exc. VAT)

£766.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£0.638£638.00

*price indicative

RS Stock No.:
122-4690
Mfr. Part No.:
XPGDWT-H1-0000-00HE7
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.06 V

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

152 (Minimum) lm

Lens Shape

Dome

Lens Colour

Clear

Colour Temperature

3000K

Dimensions

3.45 x 3.45 x 2.26mm

Forward Current

2000mA

Series

XLamp XP-G3