Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-01-0000-00LE3

Stock information currently inaccessible
RS Stock No.:
122-4679
Mfr. Part No.:
XPGDWT-01-0000-00LE3
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.06 V

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

179 (Minimum) lm

Lens Shape

Dome

Dimensions

3.45 x 3.45 x 2.26mm

Forward Current

2000mA

Colour Temperature

5000K

Lens Colour

Clear

Series

XLamp XP-G3

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy